- RS Stock No.:
- 837-1063
- Mfr. Part No.:
- L075
- Brand:
- SKF
Discontinued product
- RS Stock No.:
- 837-1063
- Mfr. Part No.:
- L075
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
SKF Jaw Coupling Coupler, 44.5 mm OD - L075
Use this jaw coupling from SKF to transmit torque and rotation between two mechanically connected shafts. The component's hub jaws are designed to mesh together, ensuring that the coupling will continue working even if the internal insert or spider fails. The spider itself is made of soft nitrile rubber, so it doesn't need lubrication. This material also increases the coupler's shock absorption and helps it dampen vibration for increased operator comfort.
• Bore size of 9 mm
• Coupling length of 21 mm
• Outer diameter of 44.5 mm
• Maintenance-free
• Easy installation
• Offers low vibration absorption and cushioning against moderate load shocks
• Able to withstand high rpm in applications with little or no misalignment
• Coupling length of 21 mm
• Outer diameter of 44.5 mm
• Maintenance-free
• Easy installation
• Offers low vibration absorption and cushioning against moderate load shocks
• Able to withstand high rpm in applications with little or no misalignment
Application Information
• Industrial manufacturing
• Agriculture and food production
• Automotive industry
• Agriculture and food production
• Automotive industry
What is torsional movement in a shaft?
Torsional movement, or misalignment, is the initial high torque caused during machinery startup that can force shafts out of alignment. A flexible coupling such as this one from SKF permits and compensates for limited amounts of misalignment.
What is the advantage of using a jaw coupling?
Jaw couplings like this one are made with a soft elastomer (rubber) internal spider, which helps them absorb shocks and means there's no metal-to-metal contact between moving parts. They're also quieter in operation.
Specifications
Attribute | Value |
---|---|
Bore | 9mm |
Coupling Types | Jaw Coupling |
Outside Diameter | 44.5mm |
Length | 21mm |