Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Engineering Materials & Industrial Hardware
Structural Systems
Cover Strips
Bosch Rexroth Black PP Panel Strip, 10mm Groove Size, 1m Length
RS Stock No.:
418-1406
Mfr. Part No.:
3 842 518 351
Brand:
Bosch Rexroth
This image is representative of the product range
View all Cover Strips
Discontinued product
RS Stock No.:
418-1406
Mfr. Part No.:
3 842 518 351
Brand:
Bosch Rexroth
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
DE
Panel/Pane Mounting Strips
For attaching panels or panes securely into the strut profile groove.
6 mm – 1 x 2 metre length per bag;
8/10mm - 2 x 1 metre lengths per bag
Door & Window Accessories
Attribute
Value
Fits Groove Size
10mm
Fits Strut Profile
40 mm, 45 mm, 50 mm, 60 mm, 80 mm, 90 mm
Colour
Black
Length
1m
Material
PP
Product Family
Bosch Rexroth