Phoenix Contact Female Crimp Contact, 14AWG Min, 12AWG Max

Subtotal (1 pack of 20 units)*

$94.02

(exc. GST)

$108.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$94.02$4.701

*price indicative

RS Stock No.:
610-111
Mfr. Part No.:
1605758
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Female

For Use With

Wires

Termination Method

Crimp

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

12AWG

COO (Country of Origin):
DE
The Phoenix Contact Crimp Contact excels in delivering reliable performance for a range of applications. Designed specifically for secure connections, it features a socket type and is constructed from high quality materials to ensure durability and longevity. With a contact diameter of 3.6 mm, it accommodates conductor cross sections ranging from 2.5 mm² to 4 mm², facilitating versatile usage across various industries. This product is engineered to withstand tough environments, making it ideal for automation and industrial settings where resilience and performance are paramount. Its nickel plated surface with gold coating enhances conductivity while providing protection against corrosion, ensuring optimal functionality over time.

Low contact resistance enhances overall performance
Easy production monitoring simplifies quality assurance
Custom design accommodates a range of conductor cross sections
Ergonomically designed for user friendly installation
Environmentally compliant with EU RoHS to meet industry standards
Nickel plated surface with gold coating prevents oxidation