- RS Stock No.:
- 135-5139
- Mfr. Part No.:
- 926883-1
- Brand:
- TE Connectivity
45000 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (On a Reel of 5000)
$0.182
(exc. GST)
$0.209
(inc. GST)
Units | Per unit | Per Reel* |
5000 - 5000 | $0.182 | $910.00 |
10000 - 15000 | $0.178 | $890.00 |
20000 + | $0.105 | $525.00 |
*price indicative |
- RS Stock No.:
- 135-5139
- Mfr. Part No.:
- 926883-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling
A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.
Approvals
CSA
TE Connectivity Mini-Universal MATE-N-LOK Connector System
Specifications
Attribute | Value |
---|---|
Gender | Male |
For Use With | Universal MATE-N-LOK Connector Housing |
Series | Universal MATE-N-LOK |
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 2mm² |
Termination Method | Crimp |
Contact Plating | Tin |
Minimum Wire Size AWG | 20AWG |
Maximum Wire Size AWG | 14AWG |
Contact Material | Brass |