- RS Stock No.:
- 177-4558
- Mfr. Part No.:
- SYF-61T-P0.5A
- Brand:
- JST
Discontinued product
- RS Stock No.:
- 177-4558
- Mfr. Part No.:
- SYF-61T-P0.5A
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
This connector is designed for wire-to-board 6.5mm pitch connector corresponding to large current. Secondary retainer, which prevents from insufficient insertion of contact and coming off contact, may use and large current circuit can be connected certainly and safely.
corresponding to large current
misinsertion prevention
housing lance for contact retention
secondary retainer
misinsertion prevention
housing lance for contact retention
secondary retainer
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | VYH Connectors |
Series | VYH |
Minimum Wire Size mm² | 0.75mm² |
Termination Method | Crimp |
Maximum Wire Size mm² | 2mm² |
Contact Plating | Tin |
Minimum Wire Size AWG | 18AWG |
Maximum Wire Size AWG | 14AWG |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 20mΩ |
Maximum Current | 15A |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |