- RS Stock No.:
- 178-9696
- Mfr. Part No.:
- 98898-1029
- Brand:
- Molex
On back order for despatch 07/10/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 3800)
$0.249
(exc. GST)
$0.286
(inc. GST)
Units | Per unit | Per Reel* |
3800 - 3800 | $0.249 | $946.20 |
7600 - 11400 | $0.243 | $923.40 |
15200 + | $0.239 | $908.20 |
*price indicative |
- RS Stock No.:
- 178-9696
- Mfr. Part No.:
- 98898-1029
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
5.00mm Pitch UCC2 Receptacle Terminal, 0.35mm², to 0.75mm²,(AWG 20-22), Reel, Pre Tin Plated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | 98273, 98821, NSCC Receptacle Connector 98819 |
Minimum Wire Size mm² | 0.35mm² |
Maximum Wire Size mm² | 0.75mm² |
Termination Method | Compression, Crimp |
Minimum Wire Size AWG | 22AWG |
Contact Plating | Tin |
Contact Material | Copper |
Maximum Wire Size AWG | 20AWG |
Series Number | 98898 |
Maximum Contact Resistance | 4mΩ |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |