- RS Stock No.:
- 476-6748
- Mfr. Part No.:
- BPHD-001T-P0.5
- Brand:
- JST
Discontinued product
Alternative
JST PA, PBV, PHD Series Female Crimp Terminal, 26AWG Min, 22AWG Max
$0.056
Each (In a Pack of 100)
RS Stock No.: 918-2814
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 476-6748
- Mfr. Part No.:
- BPHD-001T-P0.5
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
JST PHD Series Crimp Contacts
JSTs range of PHD series crimp contacts for use in PHD 2.0mm series crimp receptacle housings are a robust and reliable connection method for a range of application. These crimp receptacle contacts are made from phosphor bronze with a tin plating and accept wire size ranges of 28-24 AWG or 26-22 AWG.
PHD Series
918-2814 26 AWG - 22 AWG PHD Series contact - Standard Pack
165-7913 26 AWG - 22 AWG PHD Series contact - Bulk Bag
918-2817 26 AWG - 24 AWG PHD Series contact - Standard Pack
165-7927 26 AWG - 24 AWG PHD Series contact - Bulk Bag
688-1381 26 AWG - 22 AWG PHD Series contact - Standard Pack
688-1385 26 AWG - 24 AWG PHD Series contact - Standard Pack
A hand crimp tool (stock number 688-0880) is available for use with 28-24 AWG crimp contacts.
An extraction tool is also available, see stock number 688-0871.
PHD Series
918-2814 26 AWG - 22 AWG PHD Series contact - Standard Pack
165-7913 26 AWG - 22 AWG PHD Series contact - Bulk Bag
918-2817 26 AWG - 24 AWG PHD Series contact - Standard Pack
165-7927 26 AWG - 24 AWG PHD Series contact - Bulk Bag
688-1381 26 AWG - 22 AWG PHD Series contact - Standard Pack
688-1385 26 AWG - 24 AWG PHD Series contact - Standard Pack
A hand crimp tool (stock number 688-0880) is available for use with 28-24 AWG crimp contacts.
An extraction tool is also available, see stock number 688-0871.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.0mm Wire to Board JST - PHD Series
The PHD Series is a 2.0mm (.079") pitch, crimp style, double-row, Wire-to-Board connector. It is designed to meet the demand for high density and low-profile connection.
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | PA, PBV and PHD Connector Housings |
Series | PA, PBV, PHD |
Minimum Wire Size mm² | 0.1mm² |
Maximum Wire Size mm² | 0.3mm² |
Termination Method | Crimp |
Minimum Wire Size AWG | 26AWG |
Contact Plating | Tin |
Maximum Wire Size AWG | 22AWG |
Contact Material | Phosphor Bronze |
Maximum Contact Resistance | 20mΩ |
Maximum Current | 3A |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |