- RS Stock No.:
- 679-4720
- Mfr. Part No.:
- 08-58-0111
- Brand:
- Molex
1000 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 100)
$1.232
(exc. GST)
$1.417
(inc. GST)
Units | Per unit | Per Pack* |
100 - 1700 | $1.232 | $123.20 |
1800 - 3400 | $1.201 | $120.10 |
3500 + | $0.893 | $89.30 |
*price indicative |
- RS Stock No.:
- 679-4720
- Mfr. Part No.:
- 08-58-0111
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
Crimp Terminals, 6838 Series
Crimp terminals for use with 41695 Series housings
The Molex Crimp terminal of KK 396, Trifurcon series has female connector with crimp termination.
Operating Temperature: 0°C to +75°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
3.96mm Molex KK Range
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | KK 396 Connector Housing |
Series | KK 396, Trifurcon |
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 0.8mm² |
Termination Method | Crimp |
Contact Plating | Gold |
Minimum Wire Size AWG | 20AWG |
Contact Material | Phosphor Bronze |
Maximum Wire Size AWG | 18AWG |
Series Number | 6838 |
Maximum Contact Resistance | 6mΩ |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +75°C |