- RS Stock No.:
- 720-2203
- Mfr. Part No.:
- 170364-4
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 720-2203
- Mfr. Part No.:
- 170364-4
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling
A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.
Approvals
CSA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Mini-Universal MATE-N-LOK Connector System
Specifications
Attribute | Value |
---|---|
Gender | Male |
For Use With | Mini-Universal MATE-N-LOK Connector Housing |
Series | Mini-Universal MATE-N-LOK |
Minimum Wire Size mm² | 0.3mm² |
Termination Method | Crimp |
Maximum Wire Size mm² | 0.9mm² |
Contact Plating | Tin |
Minimum Wire Size AWG | 22AWG |
Contact Material | Phosphor Bronze |
Maximum Wire Size AWG | 18AWG |