TE Connectivity FASTON .110 Uninsulated Crimp Flag Terminal, 2.79 x 0.51mm Tab Size, 0.3mm² to 0.8mm²
- RS Stock No.:
- 745-4748
- Mfr. Part No.:
- 61481-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 745-4748
- Mfr. Part No.:
- 61481-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity FASTON 110 Series Flag Receptacle Crimp Terminals
FASTON 110 series flag style crimp receptacle terminals designed for quick and efficient connection in applications where space is an important factor by connecting with the mating tab at right angles to the conductor. These FASTON 110 series quick connect flag style crimp receptacle terminals use "F" style crimp terminations which enable stable electrical and mechanical performance as well as resistance to vibration and corrosion.
Faston
Specifications
Attribute | Value |
---|---|
Minimum Wire Size mm² | 0.3mm² |
Series | FASTON .110 |
Maximum Wire Size mm² | 0.8mm² |
Tab Thickness | 0.51mm |
Tab Size | 2.79 x 0.51mm |
Tab Width | 2.79mm |
Insulation | Uninsulated |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 18AWG |
Contact Material | Brass |
Contact Plating | Tin |
Overall Length | 10.92mm |