- RS Stock No.:
- 490-3773
- Mfr. Part No.:
- HC TC-235-16S-C
- Brand:
- Nichifu
Discontinued product
- RS Stock No.:
- 490-3773
- Mfr. Part No.:
- HC TC-235-16S-C
- Brand:
- Nichifu
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Series | TC |
Insulation | Insulated |
Insulation Material | Vinyl |
Minimum Wire Size mm² | 2mm² |
Overall Length | 16mm |
Maximum Wire Size mm² | 3.5mm² |
Minimum Wire Size AWG | 14AWG |
Maximum Wire Size AWG | 12AWG |