- RS Stock No.:
- 163-8681
- Mfr. Part No.:
- 180924-0
- Brand:
- TE Connectivity
7000 In stock for delivery within 7 working day(s)
Price (ex. GST) Each (In a Box of 3500)
$0.397
(exc. GST)
$0.457
(inc. GST)
Units | Per unit | Per Box* |
3500 - 3500 | $0.397 | $1,389.50 |
7000 - 10500 | $0.387 | $1,354.50 |
14000 + | $0.381 | $1,333.50 |
*price indicative |
- RS Stock No.:
- 163-8681
- Mfr. Part No.:
- 180924-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Housings
A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical protection. Polarization and locking latches prevent mismating and enable a secure mating connection. These FASTIN-FASTON 250 connector housings enable the attachment of up to eight separate circuits with a maximum of 20 leads.
Features and Benefits
• Provide electrical and mechanical protection
• Polarization to prevent mismating
• Nylon UL 94 V2 housings available
• Locking latches for a secure mating connection
• Designed for single and multiple connections of up to 8 circuits
• Polarization to prevent mismating
• Nylon UL 94 V2 housings available
• Locking latches for a secure mating connection
• Designed for single and multiple connections of up to 8 circuits
Applications
These FASTIN-FASTON 250 tab and receptacle housings are ideal for use as free hanging or panel mount harness connectors in a wide range of applications. Applications include automotive wiring applications and household appliances such as washers, dryers and electric ranges
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Connector Type | Plug |
Tab Size | 6.35mm |
Body Material | Nylon 66 |
Length | 22.9mm |
Colour | Natural |
Number of Contacts | 2 |
Series | AMP FASTIN-FASTON |