Molex 6381 Crimp Tool for ML-XT/XRC Terminals
- RS Stock No.:
- 683-616
- Mfr. Part No.:
- 63811-5800
- Brand:
- Molex
Subtotal (1 unit)*
$1,316.18
(exc. GST)
$1,513.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,316.18 |
*price indicative
- RS Stock No.:
- 683-616
- Mfr. Part No.:
- 63811-5800
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Tool | |
| For Use With | ML-XT/XRC Terminals | |
| Series | 6381 | |
| Standards/Approvals | RoHS, REACH | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Tool | ||
For Use With ML-XT/XRC Terminals | ||
Series 6381 | ||
Standards/Approvals RoHS, REACH | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 18AWG | ||
- COO (Country of Origin):
- DE
The Molex hand crimp tool designed for precision use with ML-XT and XRC terminals, accommodating wire sizes from 18 to 14 AWG and terminal size 16. This versatile, manual tool ensures reliable crimping with an insulation diameter range of 2.41 to 3.81mm, making it suitable for various applications in the crimp press and hand tool category. Built for global use, the tool's functionality is optimal for field repairs where precision is critical. Users benefit from comprehensive tooling specifications provided in the accompanying documentation, ensuring that every crimp meets industry standards. The hand crimp tool's status as a premium-grade product reflects its commitment to durability and performance in demanding environments.
Designed for accurate crimping of ML XT and XRC terminals
Compatible with wire sizes ranging from 18 to 14 AWG
Manual operation ensures complete control during use
Ideal for field repairs where precision is paramount
Comprehensive tooling specifications provided for enhanced reliability
Premium grade construction for enhanced durability and performance
