Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Cable, Connector & Crimping Tools
Crimp Tools
Knipex 97 Hand Crimp Tool for Wire Ferrules, 0,25 → 2,5mm² Wire
RS Stock No.:
267-7615
Mfr. Part No.:
97 61 145 F
Brand:
Knipex
View all Crimp Tools
On back order for despatch 16/07/2024, delivery within 7 working days from despatch date.
Add to Basket
Units
Back Order
Save to a parts list
Price (ex. GST) Each
$69.18
(exc. GST)
$79.56
(inc. GST)
Units
Per unit
1 +
$69.18
RS Stock No.:
267-7615
Mfr. Part No.:
97 61 145 F
Brand:
Knipex
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 97 61 145 F
Non Compliant
Statement of conformity
COO (Country of Origin):
DE
The Knipex Crimping Pliers for wire ferrules crimping in marked trapezoidal dies for reliable connections between the sleeve and the conductor.
Chrome vanadium electric steel material
Does not contain SVHC
Attribute
Value
Wire Size AWG
26 → 14AWG
Wire Size mm²
0,25 → 2,5mm²
Product Type
Crimp Tool
For Use With
Wire Ferrules
Operation
Hand
Height Safe
No
Ratcheting
No
Series
97
Crimp Profile
Trapezoidal
Overall Length
145 mm