- RS Stock No.:
- 372-077
- Mfr. Part No.:
- SSHL-003GA1-P0.2-300SW
- Brand:
- JST
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 5)
$1.112
(exc. GST)
$1.279
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $1.112 | $5.56 |
50 - 95 | $1.08 | $5.40 |
100 - 245 | $1.036 | $5.18 |
250 + | $1.006 | $5.03 |
*price indicative |
- RS Stock No.:
- 372-077
- Mfr. Part No.:
- SSHL-003GA1-P0.2-300SW
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Crimped Cable Assemblies for SHLV series
Crimped cable assemblies for use with the JST SHLV series of connectors. The cables are available in 150 and 300mm lengths and three colours, with a choice of a crimped connector at one end or both ends. The wire type is PVC insulated UL1571 AWG28 rated at 1A 30V.
JST SHLV Series 1.0mm Wire-to-board Connectors
Specifications
Attribute | Value |
---|---|
Series | SHLD; SHLV |
Crimp Terminal 1 | SSHL |
Crimp Terminal 2 | Unterminated |
Crimp Terminal 1 Gender | Female |
Wire Size | 0.03 → 0.08mm² |
Cable Length | 300mm |
Contact Plating | Gold |
Sheath Colour | White |
Current Rating | 1 A |