- RS Stock No.:
- 162-1269
- Mfr. Part No.:
- 649600124015
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 162-1269
- Mfr. Part No.:
- 649600124015
- Brand:
- Wurth Elektronik
Legislation and Compliance
Product Details
Wurth WR-MPC4 Series 4.20mm Pre-crimped Cable Assemblies
WR-MPC4 Series 4.20mm black UL1007 cable assemblies pre-crimped with a female or male crimp contacts.
Stock number 828-2689 : End A - 26 AWG male crimp contact, End B - 3mm pre-stripped, Cable Length - 150mm
Stock number 828-1175 : End A - 16 AWG male crimp contact, End B - 16 AWG male crimp contact, Cable Length - 300mm
Stock number 828-1162 : End A - 16 AWG female crimp contact, End B - 3mm pre-stripped, Cable Length - 150mm
Stock number 828-1169 : End A - 24 AWG female crimp contact, End B - 3mm pre-stripped, Cable Length - 150mm
Stock number 828-1165 : End A - 16 AWG female crimp contact, End B - 16 AWG female crimp contact, Cable Length - 300mm
Stock number 828-1178 : End A - 18 AWG female crimp contact, End B - 18 AWG female crimp contact, Cable Length - 300mm
Stock number 828-1171 : End A - 22 AWG female crimp contact, End B - 22 AWG female crimp contact, Cable Length - 300mm
Stock number 828-2689 : End A - 26 AWG male crimp contact, End B - 3mm pre-stripped, Cable Length - 150mm
Stock number 828-1175 : End A - 16 AWG male crimp contact, End B - 16 AWG male crimp contact, Cable Length - 300mm
Stock number 828-1162 : End A - 16 AWG female crimp contact, End B - 3mm pre-stripped, Cable Length - 150mm
Stock number 828-1169 : End A - 24 AWG female crimp contact, End B - 3mm pre-stripped, Cable Length - 150mm
Stock number 828-1165 : End A - 16 AWG female crimp contact, End B - 16 AWG female crimp contact, Cable Length - 300mm
Stock number 828-1178 : End A - 18 AWG female crimp contact, End B - 18 AWG female crimp contact, Cable Length - 300mm
Stock number 828-1171 : End A - 22 AWG female crimp contact, End B - 22 AWG female crimp contact, Cable Length - 300mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
4.20mm Wurth WR-MPC4 Series
Specifications
Attribute | Value |
---|---|
Series | WR MPC4 |
Crimp Terminal 1 | WR-MPC4 |
Crimp Terminal 1 Gender | Female |
Wire Size | 24AWG |