Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Cable, Connector & Crimping Tools
Crimping Dies
Knipex, 97 Crimp Die, Wire size 18AWG
RS Stock No.:
267-7552
Mfr. Part No.:
97 49 35
Brand:
Knipex
View all Crimping Dies
On back order for despatch 30/07/2024, delivery within 7 working days from despatch date.
Add to Basket
Units
Back Order
Save to a parts list
Price (ex. GST) Each
$326.85
(exc. GST)
$375.88
(inc. GST)
Units
Per unit
1 +
$326.85
RS Stock No.:
267-7552
Mfr. Part No.:
97 49 35
Brand:
Knipex
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 97 49 35
Non Compliant
Statement of conformity
COO (Country of Origin):
DE
The Knipex crimping die for spark plug connectors and distributors with 5 crimping position.
Does not contain SVHC
weight 52 g
Attribute
Value
Minimum Wire Size AWG
18AWG
Maximum Wire Size AWG
18AWG
Series
97
Wire Size
18AWG