TE Connectivity, SDE Crimping Die Set, Crimp Tool, Wire size 24 → 22AWG
- RS Stock No.:
- 268-7301
- Mfr. Part No.:
- 2395362-2
- Brand:
- TE Connectivity
Subtotal (1 unit)**
$2,014.94
(exc. GST)
$2,317.18
(inc. GST)
On back order for despatch 03/09/2025, delivery within 7 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60 ex GST
Units | Per unit |
---|---|
1 + | $2,014.94 |
**price indicative
- RS Stock No.:
- 268-7301
- Mfr. Part No.:
- 2395362-2
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Crimp Connector Type | Crimp Tool | |
Minimum Wire Size AWG | 24AWG | |
Maximum Wire Size AWG | 22AWG | |
Series | SDE | |
Wire Size | 24 → 22AWG | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Crimp Connector Type Crimp Tool | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 22AWG | ||
Series SDE | ||
Wire Size 24 → 22AWG | ||
Related links
- TE Connectivity Crimp Tool, Wire size 24 → 20AWG
- TE Connectivity MCON 1.2, Wire size 24 → 22AWG
- TE Connectivity Crimp Tool, Wire size 26 → 22AWG
- TE Connectivity Crimp Tool, Wire size 28 → 22AWG
- TE Connectivity Crimp Tool, Wire size 18AWG
- TE Connectivity Crimp Tool, Wire size 1.5 → 2.5mm²
- TE Connectivity Crimp Tool, Wire size 16 → 14AWG
- TE Connectivity Crimp Tool, Wire size 1.50 → 2.50mm²