ECS Inc International, 25MHz Crystal Oscillator Crystal Oscillator, ±25ppm HCMOS SMD ECS-5032MV-250-CN-TR
- RS Stock No.:
- 301-107
- Mfr. Part No.:
- ECS-5032MV-250-CN-TR
- Brand:
- ECS Inc International
Bulk discount available
Subtotal (1 unit)*
$2.43
(exc. GST)
$2.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 983 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $2.43 |
| 10 - 99 | $2.19 |
| 100 - 499 | $2.02 |
| 500 - 999 | $1.88 |
| 1000 + | $1.52 |
*price indicative
- RS Stock No.:
- 301-107
- Mfr. Part No.:
- ECS-5032MV-250-CN-TR
- Brand:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Oscillator Type | Crystal Oscillator | |
| Output Frequency | 25MHz | |
| Frequency Stability | ±25ppm | |
| Package Type | SMD | |
| Output Level | HCMOS | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Oscillator Type Crystal Oscillator | ||
Output Frequency 25MHz | ||
Frequency Stability ±25ppm | ||
Package Type SMD | ||
Output Level HCMOS | ||
- COO (Country of Origin):
- TW
The ECS Inc International SMD crystal oscillator is designed to meet the demanding requirements of modern electronic applications. Boasting a compact size, it is ideal for low-power and portable devices, delivering high performance without compromise. Its multi-voltage capability makes it versatile for various industrial and IoT applications, ensuring reliable operation across an extensive frequency range. With robust stability characteristics and a wide operating temperature range, this product is perfectly suited for use in environments where precision timing is essential. The design integrates advanced features that enhance both reliability and functionality, making it a prime choice for engineers seeking dependable oscillation solutions.
Compact dimensions facilitate easy integration into space-constrained environments
MultiVolt capability allows for versatile power supply options
Excellent frequency stability supports stringent timing requirements
Low power consumption contributes to overall energy efficiency of devices
Wide operational temperature range ensures reliability in diverse conditions
The ceramic package offers robust structural integrity and performance
Compatibility with various output loads enhances design flexibility
Phase jitter performance ensures signal integrity for high-frequency applications
MultiVolt capability allows for versatile power supply options
Excellent frequency stability supports stringent timing requirements
Low power consumption contributes to overall energy efficiency of devices
Wide operational temperature range ensures reliability in diverse conditions
The ceramic package offers robust structural integrity and performance
Compatibility with various output loads enhances design flexibility
Phase jitter performance ensures signal integrity for high-frequency applications
Related links
- ECS Inc International ±25ppm HCMOS SMD ECS-5032MV-250-CN-TR
- ECS Inc International ±25ppm HCMOS SMD ECS-3225MVQ-250-CN-TR
- ECS Inc International ±25ppm HCMOS SMD ECS-2520MV-250-CN-TR
- ECS Inc International ±25ppm HCMOS SMD ECS-2520MVQ-250-CN-TR
- ECS Inc International ±25ppm HCMOS SMD ECS-5032MV-122.8-CN-TR
- ECS Inc International ±25ppm HCMOS SMD ECS-5032MV-240-CN-TR
- ECS Inc International ±25ppm CMOS SMD ECS-3225MV-250-CN-TR
- ECS Inc International ±25ppm CMOS SMD ECS-2016MV-250-CN-TR