ECS Inc International, 48MHz Crystal Oscillator Crystal Oscillator, ±25ppm HCMOS SMD ECS-2520MV-480-CN-TR
- RS Stock No.:
- 301-206
- Mfr. Part No.:
- ECS-2520MV-480-CN-TR
- Brand:
- ECS Inc International
Bulk discount available
Subtotal (1 unit)*
$2.49
(exc. GST)
$2.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $2.49 |
| 10 - 99 | $2.24 |
| 100 - 499 | $2.07 |
| 500 - 999 | $1.90 |
| 1000 + | $1.54 |
*price indicative
- RS Stock No.:
- 301-206
- Mfr. Part No.:
- ECS-2520MV-480-CN-TR
- Brand:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Oscillator Type | Crystal Oscillator | |
| Output Frequency | 48MHz | |
| Frequency Stability | ±25ppm | |
| Package Type | SMD | |
| Output Level | HCMOS | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Oscillator Type Crystal Oscillator | ||
Output Frequency 48MHz | ||
Frequency Stability ±25ppm | ||
Package Type SMD | ||
Output Level HCMOS | ||
- COO (Country of Origin):
- TW
The ECS Inc International advanced miniature surface-mount HCMOS oscillator designed for precision timing applications. Engineered with MultiVolt capability, it operates efficiently within a supply voltage range of 1.6V to 3.6V, making it ideal for a variety of low-power and industrial uses, including IoT devices. Encased in a compact 2.5 x 2.0 mm ceramic package, this oscillator is not only space-saving, but also exceptionally reliable under a wide temperature range. Its exceptional frequency stability and low jitter characteristics make it suitable for applications requiring high precision and performance. With robust design features and compliance with RoHS standards, the ECS-2520MV series ensures reliable operation and longevity, supporting diverse engineering applications and customer needs.
Compact construction enables efficient space utilisation
Supports a wide voltage range to cater to versatile power supply requirements
Offers low power consumption to optimise energy efficiency
Designed for high-frequency applications ensuring precise timing
Extended temperature range guarantees dependable performance in harsh environments
Meets RoHS compliance for environmentally responsible manufacturing
Supports a wide voltage range to cater to versatile power supply requirements
Offers low power consumption to optimise energy efficiency
Designed for high-frequency applications ensuring precise timing
Extended temperature range guarantees dependable performance in harsh environments
Meets RoHS compliance for environmentally responsible manufacturing
Related links
- ECS Inc International ±25ppm HCMOS SMD ECS-2520MV-480-CN-TR
- ECS Inc International ±25ppm HCMOS SMD ECS-2520MV-160-CN-TR
- ECS Inc International ±25ppm HCMOS SMD ECS-2520MV-250-CN-TR
- ECS Inc International ±25ppm HCMOS SMD ECS-2520MV-080-CN-TR
- ECS Inc International ±25ppm HCMOS SMD ECS-5032MV-122.8-CN-TR
- ECS Inc International ±25ppm HCMOS SMD ECS-5032MV-240-CN-TR
- ECS Inc International ±25ppm HCMOS SMD ECS-3225MVQ-1000-CN-TR
- ECS Inc International ±25ppm HCMOS SMD ECS-3225MVQ-250-CN-TR