Clock Oscillator KC2520K20.0000C1GE00, 20 MHz CMOS 15pF, 4-Pin SMD, 2.5 x 2 x 0.8mm

  • RS Stock No. 172-1968
  • Mfr. Part No. KC2520K20.0000C1GE00
  • Manufacturer KYOCERA
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The K-series utilizes a common platform design covering case sizes 2016 through 7050. High frequency options and a variety of output types support customer needs.

Frequency Range 1.5 to 80MHz
CMOS output
Wide Supply Voltage
1.6 to 3.63V (Ver.E)
2.5,3.3,5.0V(Ver.N)
Low current consumption
Option: Low Phase Noise Version
Applications
Consumer/ Networking/ Industrial/ Audio
Codec/ Amuse

Specifications
Attribute Value
Oscillator Type Clock
Output Frequency 20 MHz
Package Type SMD
Minimum Operating Supply Voltage 1.6 V
Output Level CMOS
Maximum Operating Supply Voltage 3.63 V
Mounting Type Surface Mount
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Height 0.8mm
Dimensions 2.5 x 2 x 0.8mm
On back order for despatch 09/04/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 7.84
(exc. GST)
$ 9.02
(inc. GST)
units
Per unit
1 - 4
$7.84
5 - 9
$5.63
10 - 19
$5.33
20 - 49
$4.45
50 +
$3.95
Packaging Options:
Related Products
KC7050A-C5 crystal oscillators from Kyocera feature a CMOS ...
Description:
KC7050A-C5 crystal oscillators from Kyocera feature a CMOS output. These clock oscillators are constructed with seam welding, making them highly reliable, and offered in a miniature ceramic package. The KC7050A-C5 series has a supply voltage of VCC=5.0V.Suitable applications for clock ...
KC7050A-C5 crystal oscillators from Kyocera feature a CMOS ...
Description:
KC7050A-C5 crystal oscillators from Kyocera feature a CMOS output. These clock oscillators are constructed with seam welding, making them highly reliable, and offered in a miniature ceramic package. The KC7050A-C5 series has a supply voltage of VCC=5.0V.Suitable applications for clock ...
KC2520B-C1 crystal oscillators from Kyocera feature a CMOS ...
Description:
KC2520B-C1 crystal oscillators from Kyocera feature a CMOS output. They are constructed from a miniature ceramic package where seam welding helps to ensure high reliability. These clock oscillators produce a high output frequency of 125 MHz but maintain low current ...
KC2520B-C1 crystal oscillators from Kyocera feature a CMOS ...
Description:
KC2520B-C1 crystal oscillators from Kyocera feature a CMOS output. They are constructed from a miniature ceramic package where seam welding helps to ensure high reliability. These clock oscillators produce a high output frequency of 125 MHz but maintain low current ...