- RS Stock No.:
- 672-0961
- Mfr. Part No.:
- FXO-LC735R-200
- Brand:
- Fox Electronics
- RS Stock No.:
- 672-0961
- Mfr. Part No.:
- FXO-LC735R-200
- Brand:
- Fox Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
FXO-LC735R
Crystal Oscillators 7x5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Output Frequency | 200MHz |
Frequency Stability | ±50ppm |
Package Type | SMD |
Output Level | LVDS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Height | 1.4mm |
Width | 5mm |
Length | 7mm |
Dimensions | 7 x 5 x 1.4mm |