Nisshinbo Micro Devices, 50MHz XO Oscillator CMOS, 6-Pin SOT-23 NJU6368AF1-TE1
- RS Stock No.:
- 740-5663
- Mfr. Part No.:
- NJU6368AF1-TE1
- Brand:
- Nisshinbo Micro Devices
Bulk discount available
Subtotal (1 pack of 5 units)**
$3.37
(exc. GST)
$3.88
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80 ex GST
Units | Per unit | Per Pack** |
---|---|---|
5 - 20 | $0.674 | $3.37 |
25 - 45 | $0.656 | $3.28 |
50 - 245 | $0.64 | $3.20 |
250 - 495 | $0.624 | $3.12 |
500 + | $0.61 | $3.05 |
**price indicative
- RS Stock No.:
- 740-5663
- Mfr. Part No.:
- NJU6368AF1-TE1
- Brand:
- Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nisshinbo Micro Devices | |
Oscillator Type | XO | |
Output Frequency | 50MHz | |
Package Type | SOT-23 | |
Output Level | CMOS | |
Mounting Type | Surface Mount | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | 85°C | |
Height | 1.1mm | |
Width | 1.6mm | |
Length | 2.9mm | |
Dimensions | 2.9 x 1.6 x 1.1mm | |
Select all | ||
---|---|---|
Brand Nisshinbo Micro Devices | ||
Oscillator Type XO | ||
Output Frequency 50MHz | ||
Package Type SOT-23 | ||
Output Level CMOS | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.1mm | ||
Width 1.6mm | ||
Length 2.9mm | ||
Dimensions 2.9 x 1.6 x 1.1mm | ||
Related links
- Epson 4-Pin Q33310N70003412
- NJM2575F1-TE1 Nisshinbo Micro Devices 6-Pin SOT-23
- NJM2575F1-TE1 Nisshinbo Micro Devices 6-Pin SOT-23-6-1
- NJM2561F1-TE1 Nisshinbo Micro Devices 6-Pin SOT-23-6-1
- NJU7116F-TE1 Nisshinbo Micro Devices Push-Pull O/P, 3 V 5-Pin SOT-23
- NJM2741F-TE1 Nisshinbo Micro Devices 10MHz 5-Pin SOT-23
- NJM2288F1-TE1 Nisshinbo Micro Devices 6-Pin SOT-23
- Nisshinbo Micro Devices Precision Voltage Reference 1.136V ±0.4%...