Chauvin Arnoux E1N Current Clamp, 150A DC Max, AC/DC Adapter, 150A ac AC Max, Current, Voltage Output
- RS Stock No.:
- 799-9039
- Mfr. Part No.:
- P01120030A
- Brand:
- Chauvin Arnoux
Discontinued product
- RS Stock No.:
- 799-9039
- Mfr. Part No.:
- P01120030A
- Brand:
- Chauvin Arnoux
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
E1N Current Clamp for AC and DC Current
The E1N current clamp is designed to measure AC and DC current using Hall-effect technology. The clamp is long and narrow in shape for measuring cable cores or in confined spaces.
Current range: 50 mA to 150 A AC / DC over two calibre
Operating voltage: 600 V rms max
Max. jaw insertion capacity: 11.8 mm
Zero adjustment: 20 turns potentiometer (± 1.5 A min)
Battery: 9 V PP3 alkaline battery
Output: 1.5 m two-wire lead with double or reinforced insulation terminated by 2 elbowed male safety plugs (4 mm)
Operating voltage: 600 V rms max
Max. jaw insertion capacity: 11.8 mm
Zero adjustment: 20 turns potentiometer (± 1.5 A min)
Battery: 9 V PP3 alkaline battery
Output: 1.5 m two-wire lead with double or reinforced insulation terminated by 2 elbowed male safety plugs (4 mm)
Standards
600 V category III pollution 2, 300 V category IV pollution 2
Supplied with
Battery and user's manual.
Specifications
Attribute | Value |
---|---|
Adapter Type | AC/DC |
Maximum DC Current | 150A |
Maximum AC Current | 150A ac |
Best Accuracy | 3 %, 1.5% ± 30 μV, 2% ± 20 mV |
Maximum Conductor Size | 12mm |
Safety Category | CAT III 600 V, CAT IV 300V |
Output Type | Current, Voltage |
Connector Type | 4 mm Plug |
Battery Type | 9 V |
Battery Life | 70 h |
Cable Length Extended | 1.5m |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |
Model Number p | E1N |
Safety Category Voltage | 300 V, 600V |
Safety Category Level | CAT III, CAT IV |