- RS Stock No.:
- 178-4385
- Mfr. Part No.:
- NCS210RMUTAG
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 178-4385
- Mfr. Part No.:
- NCS210RMUTAG
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The NCS210R and NCV210R (AEC- Q100 qualified) are voltage output current sense amplifiers that can measure voltage across shunts at common−mode voltages from −0.3 V to 26 V, independent of supply voltage. With a fixed gain of 200 V/V, the low offset of the zero−drift architecture enables current sensing with maximum drops across the shunt as low as 10 mV full−scale.
High-side current sensing for high voltage systems
Low Ohm value current sense resistors
High accuracy over temperature leading to better power efficiency
Wide supply voltage range provides system flexibilty
Low Ohm value current sense resistors
High accuracy over temperature leading to better power efficiency
Wide supply voltage range provides system flexibilty
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Minimum CMRR | 105dB |
Number of Channels per Chip | 1 |
Output Type | Rail to Rail |
Maximum Supply Current | 80 μA |
Mounting Type | Surface Mount |
Package Type | UQFN |
Pin Count | 10 |
Dimensions | 1.4 x 1.8 x 0.55mm |
Height | 0.55mm |
Length | 1.4mm |
Maximum Operating Supply Voltage | 26 V |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2.2 V |
Width | 1.8mm |
Maximum Operating Temperature | +125 °C |