- RS Stock No.:
- 168-2683
- Mfr. Part No.:
- PAC1934T-I/J6CX
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 168-2683
- Mfr. Part No.:
- PAC1934T-I/J6CX
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The PAC1934 is a four channel power/energy monitor with current sensor amplifier and bus voltage monitors that feed high resolution ADCs. Digital circuitry performs power calculations and energy accumulation. The PAC1934 enables energy monitoring with integration periods from 1 ms to up to 36 hours. Bus voltage, sense resistor voltage, and accumulated proportional power are stored in registers for retrieval by the system master or embedded controller.
High-Side Current Sensor (4 Channels)
100 mV full scale voltage sense range, 16-bit resolution
Bidirectional or unidirectional options
Wide Bus Voltage Measurement Range 0V to 32V, 16-Bit Resolution
1% Power Measurement Accuracy Over a Wide Dynamic Range
On-Chip Accumulation of 28-Bit Power Results for Energy Measurement
User programmable sampling rates of 8, 64, 256, 1024 samples per second
36 hours of power data accumulation at 8 samples per second
WLCSP package (2.225 x 2.17)
100 mV full scale voltage sense range, 16-bit resolution
Bidirectional or unidirectional options
Wide Bus Voltage Measurement Range 0V to 32V, 16-Bit Resolution
1% Power Measurement Accuracy Over a Wide Dynamic Range
On-Chip Accumulation of 28-Bit Power Results for Energy Measurement
User programmable sampling rates of 8, 64, 256, 1024 samples per second
36 hours of power data accumulation at 8 samples per second
WLCSP package (2.225 x 2.17)
Specifications
Attribute | Value |
---|---|
Package Type | WLCSP |
Pin Count | 16 |
Mounting Type | Surface Mount |
Dimensions | 2.225 x 2.17 x 0.422mm |
Maximum Input Voltage | 32 V |
Minimum Input Voltage | 0 V |
Product Height | 0.422mm |
Product Length | 2.225mm |
Product Width | 2.17mm |