- RS Stock No.:
- 810-0915
- Mfr. Part No.:
- 20310200202
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 810-0915
- Mfr. Part No.:
- 20310200202
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting Hall Effect Current Sensors
Harting range of current sensors with spring clamp terminals. Sensor models with separate cable also available.
Operating temperature: -40 ºC to 85 ºC
Polycarbonate light grey housing
Primary current effective: 200 A, 300 A, 500 A or 1000 A
Linearity: < 0.1%
Polycarbonate light grey housing
Primary current effective: 200 A, 300 A, 500 A or 1000 A
Linearity: < 0.1%
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 → 15 V dc |
Mounting Type | Chassis Mount |