ABB 1SE Series Current Transformer 80 A
- RS Stock No.:
- 720-989
- Mfr. Part No.:
- 1SEP619864P0001
- Brand:
- ABB
N
This image is representative of the product range
Subtotal (1 unit)*
$64.48
(exc. GST)
$74.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.48 |
*price indicative
- RS Stock No.:
- 720-989
- Mfr. Part No.:
- 1SEP619864P0001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | 1SE | |
| Secondary Current | 1A | |
| Primary Current | 80A | |
| Width | 35mm | |
| Weight | 1kg | |
| Depth | 45mm | |
| Length | 65mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series 1SE | ||
Secondary Current 1A | ||
Primary Current 80A | ||
Width 35mm | ||
Weight 1kg | ||
Depth 45mm | ||
Length 65mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The ABB Current Transformer is engineered to enhance electrical monitoring and management within low-voltage systems. This device is essential for accurately measuring current in circuits, enabling effective control and protection of equipment. Its robust design ensures reliable performance, while its Compact dimensions facilitate easy integration in various applications. Built with compliance to EU regulations, this transformer guarantees safety and environmental responsibility, making it an Ideal choice for modern electrical installations.
Designed for precision current measurement in low-voltage applications
Compact dimensions enhance versatility and simplify installation
Materials comply with stringent environmental regulations, including RoHS and REACH
Minimal order quantity of just one piece caters to both individual and bulk purchasing needs
Exceptional weight profile ensures the product remains portable and easy to handle
Comprehensive product documentation supports informed usage and compliance
Manufactured in Germany, ensuring high standards of quality and reliability
Suitable for low-voltage switch technology, aligning with industry standards
No additional declaration needed for conformity assurance, streamlining compliance processes
Related links
- ABB 1SE Series Current Transformer 80 A
- ABB 2CSG Series Current Transformer 80 A
- Socomec 192T Series Current Transformer 80 A
- ABB CMS Series Current Transformer 80 A 690 V ac, 1500V dc 10 mm Bore
- Socomec 192T Series Current Transformer 80 A 21 mm Bore
- RS PRO LCT Series Current Transformer 80 A 30 mm Bore
- Socomec 192T Series Current Transformer 80 A 17.5 mm Bore
- Lovato DM Series Current Transformer 80 A 22 mm Bore
