GILGEN Muller & Weigert FASK Series Rogowski Coil Current Transformer, 10kA Input, 100mV/kA Output, 300mm Bore
- RS Stock No.:
- 243-0010
- Mfr. Part No.:
- FASK 300 100mV/kA 3m
- Brand:
- GILGEN Muller & Weigert
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$823.63
(exc. GST)
$947.17
(inc. GST)
- RS Stock No.:
- 243-0010
- Mfr. Part No.:
- FASK 300 100mV/kA 3m
- Brand:
- GILGEN Muller & Weigert
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GILGEN Muller & Weigert | |
| Bore Size | 300mm | |
| Series | FASK | |
| Transformer Type | Rogowski Coil | |
| Sensor Technology | Closed Loop | |
| Input Current | 10kA | |
| Output Current | 100mV/kA | |
| Select all | ||
|---|---|---|
Brand GILGEN Muller & Weigert | ||
Bore Size 300mm | ||
Series FASK | ||
Transformer Type Rogowski Coil | ||
Sensor Technology Closed Loop | ||
Input Current 10kA | ||
Output Current 100mV/kA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The GILGEN Muller & Weigert rogowski coil having window size of 300mm and coil length of 965mm. It has maximum measurable current up to 100mV/kA.
It has working temperature from -30 to +80°C

