Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$109.57
(exc. GST)
$126.01
(inc. GST)
- RS Stock No.:
- 161-013
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cutter Type | Oblique Cutters | |
| Materials Cut | Copper Wire | |
| Non Sparking | No | |
| Overall Length | 130 mm | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| ESD Safe | No | |
| Material | Steel | |
| Maximum Cutting Capacity | 1.2mm | |
| Cutting Capacity Soft Wire | 1mm | |
| Cutting Capacity Copper Wire | 1mm | |
| Cutting Capacity Stranded Wire | 1.2mm | |
| Cut Type | With Bevel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cutter Type Oblique Cutters | ||
Materials Cut Copper Wire | ||
Non Sparking No | ||
Overall Length 130 mm | ||
VDE/1000V Approved No | ||
Height Safe No | ||
ESD Safe No | ||
Material Steel | ||
Maximum Cutting Capacity 1.2mm | ||
Cutting Capacity Soft Wire 1mm | ||
Cutting Capacity Copper Wire 1mm | ||
Cutting Capacity Stranded Wire 1.2mm | ||
Cut Type With Bevel | ||
RoHS Status: Exempt
RS Din Standard Cutters
Manufactured from high grade polished steel
PVC-dipped handles with a soft grip, in red
Induction hardened
Box joint construction
Made in Germany
PVC-dipped handles with a soft grip, in red
Induction hardened
Box joint construction
Made in Germany
Standards
DIN ISO9654

