- RS Stock No.:
- 540-1969
- Brand:
- RS PRO
- RS Stock No.:
- 540-1969
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Cut & Bend
Cuts and bends component lead in one action allowing retention of the component in a PCB prior to soldering. The lead can be straightened and component removed if required.These special cutting and forming pliers having substantial pressed steel frames, chemically blackened, with return springs and plastic grips for easy, comfortable handling. Cutting edges are ground to give precise cropping and manipulation of component leads. Tips are angled for easy access on to boards. Max. cutting 1mm copper wire.
Specifications
Attribute | Value |
---|---|
Overall Length | 138 mm |
ESD Safe | Yes |
Maximum Cutting Capacity | 1.02mm |