- RS Stock No.:
- 787-0354
- Mfr. Part No.:
- 25.E5141.CRBG
- Brand:
- ideal-tek
Discontinued product
- RS Stock No.:
- 787-0354
- Mfr. Part No.:
- 25.E5141.CRBG
- Brand:
- ideal-tek
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Ergonomic Oval Pliers
"High quality cutters with ergonomically designed non-slip hand grips which allow increased access into tight areas
These products also feature a unique return spring which has an on/off function allowing the option of having an approximate 15° return
Manufactured to ISO 5745"
These products also feature a unique return spring which has an on/off function allowing the option of having an approximate 15° return
Manufactured to ISO 5745"
Specifications
Attribute | Value |
---|---|
Overall Length | 125 mm |
Jaw Length | 10.0mm |
ESD Safe | Yes |
Material | Steel |