WD-40 WD-40 SPECIALIST Cutting Oil 250 ml Aerosol

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
287-0490
Mfr. Part No.:
33893/NBA
Brand:
WD-40
Find similar products by selecting one or more attributes.
Select all

Brand

WD-40

Product Type

Cutting Oil

Trade Name

WD-40 SPECIALIST

Product Form

Spray

Package Type

Aerosol

Package Size

250 ml

Colour

Amber

Base Material

Solvent, Mineral Oil

Flash Point

118°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

115°C

Application

Tool, Metal Curtain, Gears, Cable, Rail, Hinge, Winches, Screws, Chain, Conveyors, Bearings

Standards/Approvals

ASTM D-3233, ASTM D-4172, ASTM B-117, ASTM D566

Hazardous Area Certification

No

Special Features

Compatible with All Metals, High Pressure Resistant, Anti-wear, Lubrication, Water Resistant, Oxidation Protection, Corrosion Protection

RoHS Status: Exempt

COO (Country of Origin):
GB

Cutting Oil WD-40 SPECIALIST 250 ml


WD-40 Specialist Cutting Oil is formulated with a blend of mineral oils, chemical compounds and additives offering resistance to extreme pressures. It has been created to prevent wear, facilitate machining operations, and reduce friction coefficients and heat build-up on all metals. As a result, WD-40 Specialist Cutting Oil increases the longevity of metal cutting and drilling tools.

Key Features


IDEAL FOR PREVENTING WEAR ON CUTTING AND DRILLING TOOLS. It increases their service life.

IDEAL FOR EASY MACHINING OPERATIONS, reducing friction and heat build-up on all metals.

Its formula offers excellent resistance to extreme pressure.

Recommended for saw blades, disks, drills, tarauds, milling machines... etc.

ULTRA-PRATIC DOUBLE POSITION SPRAY: its diffusion system provides a broad spray when the tube is lowered and a precise application when the tube is raised.

Compatibility : Compatible with all metals except titanium.

How to use : Shake well. Saturate treatment area and allow to penetrate. For more precise applications, use the extension tube.

Destinations : Saw blades, disks, drills, taps, milling cutters, ...