TE Connectivity 06390 Series D Sub Backshell
- RS Stock No.:
- 475-935
- Mfr. Part No.:
- 063901-000
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 475-935
- Mfr. Part No.:
- 063901-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Body Orientation | Straight | |
| Colour | Green | |
| Series | 06390 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Body Orientation Straight | ||
Colour Green | ||
Series 06390 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The TE Connectivity Connector backshell adapter is designed to accommodate robust connections in challenging environments, ensuring reliable performance where it matters most. With a commitment to quality, this component offers exceptional durability for various applications. Engineered with precision, it supports seamless integration within larger systems, promoting efficiency and longevity.
Low halogen content enhances environmental safety
Manufactured to meet EU RoHS and ELV compliance standards
Supports secure connections under demanding conditions
Promotes easy integration into existing systems
Offers reliability that meets rigorous industrial requirements
Constructed from materials ensuring longevity and resistance to wear
Manufactured to meet EU RoHS and ELV compliance standards
Supports secure connections under demanding conditions
Promotes easy integration into existing systems
Offers reliability that meets rigorous industrial requirements
Constructed from materials ensuring longevity and resistance to wear
Related links
- TE Connectivity AMPLIMITE Series ABS Angled D Sub Backshell
- TE Connectivity 207753 Series D Sub Backshell, 9 Way
- TE Connectivity AMPLIMITE Series D Sub Backshell, 9 Way
- TE Connectivity AMPLIMITE Series Thermoplastic D Sub Backshell
- TE Connectivity CHAMP System 5 Series D Sub Backshell Strain Relief
- binder 910 Series D Sub Backshell, 15 Way
- binder 910 Series D Sub Backshell, 9 Way
- TE Connectivity 207470 Series Thermoplastic D Sub Backshell, 15 Way
