Harting Zinc Angled, Straight D Sub Backshell, 50 Way
- RS Stock No.:
- 692-7273
- Mfr. Part No.:
- 61030010019
- Brand:
- HARTING
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 692-7273
- Mfr. Part No.:
- 61030010019
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 50 | |
| D-Sub Shell Size | D | |
| Housing Material | Zinc | |
| Body Orientation | Angled, Straight | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 50 | ||
D-Sub Shell Size D | ||
Housing Material Zinc | ||
Body Orientation Angled, Straight | ||
Full metal hoods, knurled screw
Zinc die-cast
Screw locking
1 top entry (9, 15 contacts) / 1 top + 2 side entries (25, 37 and 50 contacts)
Crimp flange or screw clamp
IP 40
Screw locking
1 top entry (9, 15 contacts) / 1 top + 2 side entries (25, 37 and 50 contacts)
Crimp flange or screw clamp
IP 40
