RS PRO 25 Way Panel Mount D-sub Connector Socket, with Panel
- RS Stock No.:
- 199-149
- Brand:
- RS PRO
Subtotal (1 bag of 1 unit)*
$29.07
(exc. GST)
$33.43
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 + | $29.07 |
*price indicative
- RS Stock No.:
- 199-149
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 25 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Panel Mount | |
| D Connector Type | Standard D-Sub | |
| D-Sub Shell Size | B | |
| Termination Method | Solder | |
| Mounting Hardware | Panel | |
| Current Rating | 5A | |
| Housing Material | Steel | |
| Voltage Rating | 750 V | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 25 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Panel Mount | ||
D Connector Type Standard D-Sub | ||
D-Sub Shell Size B | ||
Termination Method Solder | ||
Mounting Hardware Panel | ||
Current Rating 5A | ||
Housing Material Steel | ||
Voltage Rating 750 V | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- IN
RS PRO D-Sub Connectors
Introducing the range of RS PRO D-Sub Connectors, the ideal solution for delivering exceptional performance and reliability for a wide range of industrial and commercial applications. These connectors are designed to offer high-performance in demanding environments and meet the requirements of modern I/O interconnections to provide seamless and efficient data transfer and optimal signal transmission.
Features and Benefits:
The RS PRO D-Sub Connectors are the perfect choice for high-quality, reliable and efficient I/O interconnections in a range of demanding industrial and commercial applications
Designed to offer superior performance, alongside reliable and efficient data transmission, these connectors meet stringent performance standards and ensure consistent connectivity, making them suitable for use in a wide range of environments
Each connector is compatible with RS232 standard, making it easy to integrate with new or existing systems, as well as rear solder cup terminations to ensure reliable and secure wire connections
Made from bright tin plated steel, the D-Sub shell offers excellent durability and protection against a wide range of environmental factors found in commercial and industrial environments, while the EMI and RFI grounding indents provide optimal shielding against electromagnetic and radio frequency interference
For enhanced safety, the connector features a high-quality insulator that follows UL 94V-0 standards for flame resistance
Installation is easy thanks to the pre-drilled flanges with 3.05 mm diameter holes that offer secure and easy panel mounting
Designed to offer superior performance, alongside reliable and efficient data transmission, these connectors meet stringent performance standards and ensure consistent connectivity, making them suitable for use in a wide range of environments
Each connector is compatible with RS232 standard, making it easy to integrate with new or existing systems, as well as rear solder cup terminations to ensure reliable and secure wire connections
Made from bright tin plated steel, the D-Sub shell offers excellent durability and protection against a wide range of environmental factors found in commercial and industrial environments, while the EMI and RFI grounding indents provide optimal shielding against electromagnetic and radio frequency interference
For enhanced safety, the connector features a high-quality insulator that follows UL 94V-0 standards for flame resistance
Installation is easy thanks to the pre-drilled flanges with 3.05 mm diameter holes that offer secure and easy panel mounting
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO 25 Way Panel Mount D-sub Connector Socket, with Panel
- RS PRO 25 Way Panel Mount D-sub Connector Plug, with Panel
- RS PRO 25 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch
- RS PRO 25 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch
- RS PRO 25 Way Panel Mount D-sub Connector Socket with Screw
- RS PRO 25 Way Panel Mount D-sub Connector Socket
- RS PRO 25 Way Panel Mount D-sub Connector Socket with 3.05 mm Through Hole
- RS PRO 25 Way Panel Mount D-sub Connector Plug
