Telemecanique Sensors XZCC 37 Way D-sub Connector Socket
- RS Stock No.:
- 438-075
- Mfr. Part No.:
- XZCCHFDM370S
- Brand:
- Telemecanique Sensors
N
Subtotal (1 unit)*
$159.78
(exc. GST)
$183.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $159.78 |
*price indicative
- RS Stock No.:
- 438-075
- Mfr. Part No.:
- XZCCHFDM370S
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Number of Contacts | 37 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Series | XZCC | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Number of Contacts 37 | ||
Gender Female | ||
Body Orientation Straight | ||
Series XZCC | ||
- COO (Country of Origin):
- FR
Related links
- HARTING 37 Way D-sub Connector Socket
- Amphenol Canada M83513 37 Way D-sub Connector Socket
- Glenair MWDM 37 Way D-sub Connector Socket
- HARTING D-Sub Standard 37 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch
- HARTING D-Sub Standard 37 Way Cable Mount D-sub Connector Socket, 2.77mm Pitch
- HARTING 37 Way Right Angle Through Hole D-sub Connector Socket with Boardlocks, M3 Threaded Inserts
- Hirose DH 37 Way Cable Mount D-sub Connector Socket, 1mm Pitch
- Glenair MWDM 37 Way Right Angle Through Hole D-sub Connector Socket, 2.54mm Pitch
