Amphenol CONEC DSS1 1 Way Panel Mount D-sub Connector Socket
- RS Stock No.:
- 522-491
- Distrelec Article No.:
- 304-10-952
- Mfr. Part No.:
- DSS1XSXXG04X
- Brand:
- CONEC
Bulk discount available
Subtotal (1 unit)*
$3.07
(exc. GST)
$3.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $3.07 |
| 10 - 24 | $2.84 |
| 25 + | $2.48 |
*price indicative
- RS Stock No.:
- 522-491
- Distrelec Article No.:
- 304-10-952
- Mfr. Part No.:
- DSS1XSXXG04X
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 1 | |
| Gender | Socket | |
| Body Orientation | Straight | |
| Mounting Type | Panel Mount | |
| Series | DSS1 | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 1 | ||
Gender Socket | ||
Body Orientation Straight | ||
Mounting Type Panel Mount | ||
Series DSS1 | ||
The CONEC Receptacle for Female Contacts Housing has 9 positions arranged in 2 rows. It is compatible with shell size 1 (DE, E) and is designed for signal contacts. The connector features a free hanging mounting type.
Steel shell and its tin plated
IP20 rated
Polybutylene Terephthalate dielectric material
IP20 rated
Polybutylene Terephthalate dielectric material
Related links
- Amphenol CONEC 3007 Panel Mount D-sub Connector Socket
- Amphenol CONEC 164A100 9 Way Solder Mount D-sub Connector Socket
- Amphenol CONEC 3007W2SCM 5 Way Solder Mount D-sub Connector Socket
- Amphenol CONEC 164A100 37 Way Solder Mount D-sub Connector Socket
- Amphenol CONEC 302A101 15 Way Solder Mount D-sub Connector Socket
- Amphenol CONEC 302W2CPXX 5 Way Angled Threaded Mount D-sub Connector Socket
- Amphenol Communications Solutions HD 44 Way Panel Mount D-sub Connector Socket
- Amphenol Communications Solutions DW 7 Way Panel Mount D-sub Connector Socket