Deltron Connectors Connector Accessory
- RS Stock No.:
- 564-094
- Mfr. Part No.:
- DE013825
- Brand:
- Deltron Connectors
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 564-094
- Mfr. Part No.:
- DE013825
- Brand:
- Deltron Connectors
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Product Type | Connector Accessory | |
| Standards/Approvals | MIL-C-24308, IEC 60807 (DIN 41652) | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Product Type Connector Accessory | ||
Standards/Approvals MIL-C-24308, IEC 60807 (DIN 41652) | ||
Related links
- Deltron Connectors Connector Accessory
- Phoenix Contact 15 Way Straight Screw Connector Accessory
- Deltron Connectors D Sub Standard Connector
- Deltron Connectors DTS 50 Way Straight 2.84 mm Pitch Solder D-Sub Connector Female
- Deltron Connectors
- FCT from Molex Connector Accessory
- FCT from Molex 173113 Straight Rear Connector Accessory
- Phoenix Contact Straight Panel Connector Accessory
