HARTING D Sub 9 Way Straight PCB Connector, with Flange Female
- RS Stock No.:
- 741-353
- Mfr. Part No.:
- 09661186502
- Brand:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 90 units)*
$2,087.63
(exc. GST)
$2,400.77
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $2,087.63 | $23.196 |
*price indicative
- RS Stock No.:
- 741-353
- Mfr. Part No.:
- 09661186502
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 9 | |
| Product Type | Connector | |
| Orientation | Straight | |
| Current | 2A | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 1 | |
| Mounting Hardware | Flange | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 9 | ||
Product Type Connector | ||
Orientation Straight | ||
Current 2A | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 1 | ||
Mounting Hardware Flange | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
- COO (Country of Origin):
- CN
The HARTING D SUB SV FE IDC 09 AU2 is a female connector designed for use in automation applications, providing reliable data, signal, and service connections. Its insulation displacement termination ensures efficient and secure connections, making it suitable for various industrial environments.
Features & Benefits
Connector type ensures compatibility with standard interfaces in automation
IDC insulation displacement termination simplifies installation and reduces assembly time
Rated current of 2 A supports a range of applications without overheating
Female contact design allows for versatile connectivity options
Constructed from thermoplastic resin and glass-fibre filled material for durability
Plated steel Shell enhances mechanical strength and corrosion resistance
Contact material of copper alloy with noble metal over nickel ensures reliable conductivity
Operating temperature range from -55 °C to 125 °C accommodates diverse environments
PCB mount type facilitates easy integration into existing systems
Complies with multiple standards including CECC 75301-802 and RoHS for regulatory assurance
Applications
Used in industrial automation systems for reliable data transmission
Suitable for control panels and switchgear assemblies in manufacturing
Employed in robotics and automated machinery for efficient operation
Applied in electrical distribution systems for secure connections
Integrated into telecommunications and signal transmission setups
Installed in outdoor electrical enclosures for enhanced protection
What is the operating temperature range?
The operating temperature range is from -55 °C to 125 °C.
Related links
- HARTING D Sub 9 Way Straight PCB Connector, with Flange Female
- HARTING D Sub 9 Way Straight PCB Connector, with Flange Male
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
