Norcomp 189 15 Way Right Angle Through Hole D-sub Connector Male/Female, 2.769mm Pitch, with 4-40 Hex Standoff, Fork
- RS Stock No.:
- 135-4206
- Mfr. Part No.:
- 189-015-413R491
- Brand:
- Norcomp
Discontinued product
- RS Stock No.:
- 135-4206
- Mfr. Part No.:
- 189-015-413R491
- Brand:
- Norcomp
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
NorComp 189 Series Stacked D-Sub Connectors
189 series PCB mount D-sub connectors with right angle stacked dual ports ideal for maximizing available space on the PCB. These 189 series stacked d-sub connectors feature low cost, high performance gold plated stamped contacts. The shells of these dual port d-dub connectors are made from nickel plated steel with ground indents for improved shielding, grounding and retention. Boardlocks provide extra PCB retention and an option of 4-40 flush inserts (189-XXX-X13R491) or 4-40 hex standoffs (189-XXX-X13R571) provide secure mounting. These 189 series stacked d-sub connectors are available in a range of gender configurations, male/male, female/female, male/female, female/male and standard density 9, 15 and 25 sizes.
Features and Benefits
• Dual ports for PCB space saving
• High performance stamped, gold plated contacts
• Nickel plated steel shell for improved shielding
• Ground indents for improved grounding and extra retention
• High temperature UL94V-0 thermoplastic insulator (260°C process temperature)
• Boardlocks for secure retention on PCB
• Choice of mounting hardware
• High performance stamped, gold plated contacts
• Nickel plated steel shell for improved shielding
• Ground indents for improved grounding and extra retention
• High temperature UL94V-0 thermoplastic insulator (260°C process temperature)
• Boardlocks for secure retention on PCB
• Choice of mounting hardware
Product Application Information
These 189 series dual port d-sub connectors are ideal for use in applications where multiple connector ports are required within limited PCB space.
D-Sub Connectors - NorComp
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Gender | Male/Female |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Pitch | 2.769mm |
D Connector Type | Dual Ports D-Sub |
Mounting Hardware | 4-40 Hex Standoff, Fork Boardlocks |
Current Rating | 5.0A |
Housing Material | Steel |
Voltage Rating | 1.0 kV |
Length | 38.99mm |
Width | 25.4mm |
Depth | 29.21mm |
Series | 189 |
Contact Material | Brass |
Dimensions | 38.99 x 25.4 x 29.21mm |
Contact Plating | Gold |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55.0°C |