Harting D-Sub 9 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch, with 4-40 UNC Screwlocks
- RS Stock No.:
- 139-3693
- Mfr. Part No.:
- 09681635813
- Brand:
- HARTING
On back order for despatch 25/06/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 50)
$7.023
(exc. GST)
$8.076
(inc. GST)
Units | Per unit | Per Pack* |
50 - 50 | $7.023 | $351.15 |
100 - 150 | $6.847 | $342.35 |
200 + | $5.63 | $281.50 |
*price indicative |
- RS Stock No.:
- 139-3693
- Mfr. Part No.:
- 09681635813
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Harting 9, 15 and 25 way Solder D-Sub Miniature Plugs- U.S Footprint
From Harting, a range of solder D-Sub miniature connectors with stamped and angled male contacts. The U.S footprint plugs have copper alloy contacts in a robust metal shell with extra grounding pin. Secured in the panel with a fixing flange and 4 to 40 UNC screw lock. The D-Sub miniature connectors in this range have a performance level S2.
Features and Benefits
• Robust metal shell
• 6.5A rated current
• Wave solder termination
• Extra grounding pin
• U.S footprint
• Stamped angled contacts
• 6.5A rated current
• Wave solder termination
• Extra grounding pin
• U.S footprint
• Stamped angled contacts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
D-Sub Connectors - Harting
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Male |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Pitch | 2.77 mm, 2.84mm |
D Connector Type | Standard D-Sub |
Termination Method | Solder |
Mounting Hardware | 4-40 UNC Screwlocks |
Mixed Contact Layout | 9W2 |
Current Rating | 6.5A |
Housing Material | Glass Fibre Reinforced Thermoplastic |
Length | 30.9mm |
Width | 12.55mm |
Depth | 18.2mm |
Series | D-Sub |
Contact Material | Copper Alloy |
Dimensions | 30.9 x 12.55 x 18.2mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55.0°C |