- RS Stock No.:
- 163-9112
- Mfr. Part No.:
- 747 947 5
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 163-9112
- Mfr. Part No.:
- 747 947 5
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
AMPLIMITE HDE-20 IDC D-Sub Connector Shielding Hardware Enclosure Kits
AMPLIMITE HDE-20 IDC d-sub connector shielding hardware enclosure kits consisting of a plug or receptacle HDE-20 d-sub connector, an inner shield, an outer shield, an enclosure and two jackscrews (ferrules must be purchased separately - see stock numbers 309-8199 and 301-9212 typically). The connector shell is made from tin plated steel, the connector insert from 94V-0 black thermoplastic, the enclosure from black PVC and the jackscrews from zinc alloy. The pre-loaded contacts of these HDE-20 IDC d-sub connector kits are made from phosphor bronze with duplex plated gold flash on the mating end and accept a wire size of 26-22 AWG. The recommended cable outer diameter range for these HDE-20 IDC d-sub connector kits is 5.51 to 11.05mm and the maximum inner cable bundle diameter (after jacket and braid are removed) is 8.89mm.
These AMPLIMITE HDE-20 IDC d-sub connector shielding hardware enclosure kits will mate with HDP and HD-20 Board mount connectors.
For suitable female screwlocks and male screw retainers please see stock numbers 450-9258, 717-4473, 450-9208 and 717-4498 typically.
For locking post assembly see stock number 450-9365
For spring latch see stock number 450-9321
Ferrules must be purchased separately, see stock number 301-8199 typically.
These AMPLIMITE HDE-20 IDC d-sub connector shielding hardware enclosure kits will mate with HDP and HD-20 Board mount connectors.
For suitable female screwlocks and male screw retainers please see stock numbers 450-9258, 717-4473, 450-9208 and 717-4498 typically.
For locking post assembly see stock number 450-9365
For spring latch see stock number 450-9321
Ferrules must be purchased separately, see stock number 301-8199 typically.
D Type & Accessories - TE Connectivity
Specifications
Attribute | Value |
---|---|
Number of Contacts | 25 |
Body Orientation | Straight |
Termination Method | IDC |
Housing Material | Steel |
Series | Amplimite HDE-20 |
Contact Plating | Gold over Nickel |
Contact Material | Phosphor Bronze |