- RS Stock No.:
- 170-6766
- Mfr. Part No.:
- 053051
- Brand:
- Provertha
Discontinued product
- RS Stock No.:
- 170-6766
- Mfr. Part No.:
- 053051
- Brand:
- Provertha
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Dip-soldered connection, straight, threaded bolt and fastening clip
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Sub-D connector Erni
Laminated ground contact on the male housings for optimal screening
Solid contacts on the male connectors with tinned manual soldering termination
Solid contacts on the male connectors with tinned manual soldering termination
Series TMC connectors are available in various housing sizes and with different numbers of pin.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Through Hole |
Pitch | 30.8mm |
Termination Method | Solder |
Current Rating | 5.0A |
Housing Material | PBT |
Length | 30.8mm |
Width | 11.8mm |
Depth | 12.5mm |
Dimensions | 30.8 x 11.8 x 12.5mm |
Series | TMC |
Maximum Operating Temperature | +125°C |
Series Number | 053 |
Minimum Operating Temperature | -65.0°C |