- RS Stock No.:
- 186-4857
- Mfr. Part No.:
- 5747844-3
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 186-4857
- Mfr. Part No.:
- 5747844-3
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
Right angle PCB
Vertical PCB
Cable mounted
Vertical PCB
Cable mounted
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Female |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Pitch | 2.74mm |
Termination Method | Solder |
Current Rating | 6.0A |
Mixed Contact Layout | 9W2 |
Housing Material | Zinc Alloy |
Length | 1.21in |
Width | 0.74in |
Depth | 0.49in |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |
Dimensions | 1.21 x 0.74 x 0.49in |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | +105°C |