- RS Stock No.:
- 213-3488
- Mfr. Part No.:
- M24308/4-13F
- Brand:
- Amphenol India
Discontinued product
- RS Stock No.:
- 213-3488
- Mfr. Part No.:
- M24308/4-13F
- Brand:
- Amphenol India
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IN
Product Details
The Amphenol India M24308 series D-sub connector is high density plug crimp type connector. It has 44 pin. It has finishing with cadmium yellow passivation material. They are designed for rack and panel applications.
Operating temperature ranges between - 55°C to + 125°C
Contact is made from copper alloy with gold plating
Contact is made from copper alloy with gold plating
Specifications
Attribute | Value |
---|---|
Number of Contacts | 44 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Panel Mount |
Pitch | 2.29mm |
Mounting Hardware | 4-40 Screw Locks |
Series | M24308 |