Harting 62 Way Through Hole D-sub Connector Plug, 2.41mm Pitch, with 4-40 UNC Threaded Inserts, Boardlocks
- RS Stock No.:
- 692-7327
- Mfr. Part No.:
- 09564617712
- Brand:
- HARTING
On back order for despatch 02/07/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$21.11
(exc. GST)
$24.28
(inc. GST)
Units | Per unit |
1 - 12 | $21.11 |
13 - 24 | $20.75 |
25 + | $16.75 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 692-7327
- Mfr. Part No.:
- 09564617712
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Stamped solder pins, straight with grounding board locks
High density
Metal or Steel shell
Performance levels 3
Flange thread 4-40 UNC
Metal or Steel shell
Performance levels 3
Flange thread 4-40 UNC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Harting D Sub High Density
The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.
Stamped pins
Tinned metal shell (Male connector with dimples)
Tinned metal shell (Male connector with dimples)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 62 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Through Hole |
Pitch | 2.41mm |
D Connector Type | High Density D-Sub |
Termination Method | Solder |
Mounting Hardware | 4-40 UNC Threaded Inserts, Boardlocks |
Current Rating | 2.0A |
Housing Material | Steel |
Length | 69.8mm |
Width | 10.74mm |
Depth | 12.93mm |
Contact Plating | Gold |
Dimensions | 69.8 x 10.74 x 12.93mm |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55.0°C |