Amphenol ICC FCE17 15 Way Right Angle Through Hole D-sub Connector Socket, 2.74mm Pitch, with 4-40 UNC Threaded
- RS Stock No.:
- 704-7589
- Mfr. Part No.:
- FCE17-A15SB-440
- Brand:
- Amphenol ICC
Available for back order.
Added
Price (ex. GST) Each
$36.60
(exc. GST)
$42.09
(inc. GST)
Units | Per unit |
1 + | $36.60 |
- RS Stock No.:
- 704-7589
- Mfr. Part No.:
- FCE17-A15SB-440
- Brand:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol Right Angle B Connectors
These Amphenol Filtered D-Sub FCE17 Series Right Angle Pin or Socket connectors are PCB mounted.
Filter Capacitance of 470 pF and 820 pF are available indicated by a 1or 4 in the Manufacturers Part Number i.e. FCE17-*****-*X** respectively
#4-40 UNC threaded Jack Screw holes
PCB Footprint B (10.29 mm)
Boardlocks are Tin plated Copper alloy
Insulation Resistance 3000 MΩ
Contact Resistance 15 mΩ
#4-40 UNC threaded Jack Screw holes
PCB Footprint B (10.29 mm)
Boardlocks are Tin plated Copper alloy
Insulation Resistance 3000 MΩ
Contact Resistance 15 mΩ
Standards
UL94V-0
Amphenol Filtered 'D' Connectors
These filtered connectors are compact interconnect devices that can filter unwanted EMI. The capacitors are mounted inside the connector between each of the contacts and the connector ground shell. They provide:
Better EMI Control – With minimized lead inductances and short, direct paths to ground of the filter, performance will typically out perform the same filter components on a P.C.B. by a factor of three to one
PCB Space Savings – Incorporating filter elements into the connector, enables simplification of the required filter schematic for the necessary performance plus a savings of 2-4 square inches
Cost Savings – Filter elements, such as inductors and capacitors, must no longer be purchased, stocked, assembled or tested. Fewer components means greater reliability at lower cost
Easy EMI/RFI Upgrade – These compact filtered connectors fit standard non-filtered connector footprints. For improved EMC performance, simply replace the existing connector with a filtered connector
EMC Compliance & Immunity – EMI that is generated from the electronic device, radiated or conducted, will be re-directed to chassis ground through the connector shell. This same device will also protect the system from external EMI/RFI noise (such as radio transmitters, ESD, or natural phenomena such as lightning) in the same way
PCB Space Savings – Incorporating filter elements into the connector, enables simplification of the required filter schematic for the necessary performance plus a savings of 2-4 square inches
Cost Savings – Filter elements, such as inductors and capacitors, must no longer be purchased, stocked, assembled or tested. Fewer components means greater reliability at lower cost
Easy EMI/RFI Upgrade – These compact filtered connectors fit standard non-filtered connector footprints. For improved EMC performance, simply replace the existing connector with a filtered connector
EMC Compliance & Immunity – EMI that is generated from the electronic device, radiated or conducted, will be re-directed to chassis ground through the connector shell. This same device will also protect the system from external EMI/RFI noise (such as radio transmitters, ESD, or natural phenomena such as lightning) in the same way
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Gender | Female |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Pitch | 2.74mm |
Mounting Hardware | 4-40 UNC Threaded Inserts, Boardlocks |
Termination Method | Solder |
Current Rating | 5.0A |
Housing Material | Thermoplastic |
Length | 39.14mm |
Width | 18.52mm |
Depth | 12.55mm |
Dimensions | 39.14 x 18.52 x 12.55mm |
Series | FCE17 |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40.0°C |