- RS Stock No.:
- 718-3525
- Mfr. Part No.:
- 5-338309-2
- Brand:
- TE Connectivity
Available for back order.
Added
Price (ex. GST) Each
$12.29
(exc. GST)
$14.13
(inc. GST)
Units | Per unit |
1 - 24 | $12.29 |
25 - 99 | $11.92 |
100 - 499 | $11.56 |
500 - 999 | $11.32 |
1000 + | $8.27 |
- RS Stock No.:
- 718-3525
- Mfr. Part No.:
- 5-338309-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
AMPLIMITE D-sub Connector, HD-20 Series Standard PCB Mounting Plug Style Headers
AMPLIMITE HD-20 standard PCB through hole vertical mounting plug style d-sub header connectors with a tin plated steel shell, black polyester GF housings and front steel shell. These AMPLIMITE HD-20 PCB plug style d-sub header connectors have gold plated phosphor bronze contacts, grounding indents and straps. There are various mating connector locking options for these HD-20 standard PCB d-sub connectors and versions are available with PCB boardlocks, please refer to table for selection details. For mating connectors see stock numbers 680-7762, 536-9736 and 409-3337 typically.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Through Hole |
Pitch | 2.74mm |
Termination Method | Solder |
Housing Material | PET |
Length | 30.9mm |
Width | 11.7mm |
Depth | 12.6mm |
Series | Amplimite HD-20 |
Contact Material | Phosphor Bronze |
Dimensions | 30.9 x 11.7 x 12.6mm |
Contact Plating | Gold over Nickel |