- RS Stock No.:
- 719-5940
- Mfr. Part No.:
- M83513/13-A01NP
- Brand:
- Glenair
Discontinued product
- RS Stock No.:
- 719-5940
- Mfr. Part No.:
- M83513/13-A01NP
- Brand:
- Glenair
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
Glenair Micro D PCB Connectors MIL-DTL-83513, Narrow Profile, Right Angle
Glenair Micro D narrow profile right angle military grade printed circuit board connectors are a robust and durable board mount connector, featuring an electroless nickel plated metal shell, these connectors are potted with epoxy resin and are environmentally sealed. The connector contact terminals are spaced on .100 inch by .100 inch centers.
Electroless nickel plated metal shell
Attached jackposts
Printed circuit tail length .109 Inches
Current rating 3A max.
Magnetic permeability 2.0 μΩ max
Operating temp -55 to +150 °C
500 mating cycles
Attached jackposts
Printed circuit tail length .109 Inches
Current rating 3A max.
Magnetic permeability 2.0 μΩ max
Operating temp -55 to +150 °C
500 mating cycles
Note
Pin connector shown.
Standards
MIL-DTL-83513, BS9523F0002
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Female |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Pitch | 2.54mm |
Termination Method | Solder |
Current Rating | 3A |
Housing Material | Liquid Crystal Polymer |
Length | 19.94mm |
Width | 10.8mm |
Depth | 7.87mm |
Dimensions | 19.94 x 10.8 x 7.87mm |
Series | M83513 |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -55.0°C |